Skip to content
information
Shopping from the United States?

Nyco NL391-G4

White Lotion Hand Soap, pH Balanced, High Foaming, Fresh Apple Scent, 1 gallon

Mfr. Part #: NL391-G4 / RS Stock #: 72100010

Nyco

Nyco NL391-G4

Mfr. Part #: NL391-G4
RS Stock #: 72100010

Description

White Lotion Hand Soap, pH Balanced, High Foaming, Fresh Apple Scent, 1 gallon

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

4

$18.692,10

8

$17.760,60

12

$17.388,00

Additional Inventory

Minimum Qty: 4
Multiples Of: 4
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
NL391
Color
White
Dispensing Method
Bottle
Odor
Apple
Primary Type
Hand Cleaner
Series
Size
3 gal
Type
Lotion Formula
UPC Code
605376391440

Overview

High foaming, pH balanced hand soap. Rich, stable lather leaves skin clean and refreshed. Can also be used on hair and body. Perfect for use in health clubs / fitness centers, schools, hotels / motels, and health care. More economical than sealed cartridge foam systems and has greater yield than traditional liquid hand soaps. Delightful fresh apple scent.

Features:
  • pH balanced
  • Rich foaming lather
  • Pleasing fresh apple scent
  • Can be used on hand, hair, or body