Skip to content
information
Shopping from the United States?

nVent HOFFMAN LHC239316

Landscape Enclosure Type 4 12, 230x930x155mm, Light Gray, Mild Steel, InLine

Mfr. Part #: LHC239316 / RS Stock #: 70310317

nVent HOFFMAN

nVent HOFFMAN LHC239316

Mfr. Part #: LHC239316
RS Stock #: 70310317

Description

Landscape Enclosure Type 4 12, 230x930x155mm, Light Gray, Mild Steel, InLine

In Stock:

1

Price

Qty.

Standard Price

1

$380.201,04

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approximate Depth
6 in
Approximate Height
9 in
Approximate Width
37 in
Dimensions
11.00 in H X 11.00 in W X 36.75 in L
Type
Junction Box
UPC Code
78351011028
Weight
27.32 lbs

Overview

INLINE Hinged Door Enclosures
Hoffman INLINE hinged door enclosures offer esthetic styling, with an attractive, durable light gray finish. INLINE Enclosures have an outward formed flange to prevent contaminants from entering the enclosure. The Hinged door enclosures are openable to 180 degress and feature a quarter turn latch to secure the door.