Skip to content
information
Shopping from the United States?

nVent HOFFMAN CSD161210SS

Concept Wallmount 1/4-Turn Latch, Type 4X, 16x12x10, Brushed, Stainless 304

Mfr. Part #: CSD161210SS / RS Stock #: 70307027

nVent HOFFMAN

nVent HOFFMAN CSD161210SS

Mfr. Part #: CSD161210SS
RS Stock #: 70307027

Description

Concept Wallmount 1/4-Turn Latch, Type 4X, 16x12x10, Brushed, Stainless 304

In Stock:

1

Price

Qty.

Standard Price

1

$2.440.157,40

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approximate Depth
10 in
Approximate Height
16 in
Approximate Width
12 in
Cover Locking
Quarter-Turn Latch
Cover Mounting
Hinged
Enclosure Mounting
Wall Mount
Family Name
CONCEPT Family
IP Rating
IP66
Material
Stainless Steel
Type
Junction Box
UPC Code
00783510128555

Overview

These NEMA rated CONCEPT® Enclosures are ideal for machine control applications. With streamlined styling, flush quarter-turn Latch and an attractive, durable finish. 14 or 16 gauge steel (see table) Corner-formed doors, Mounting holes in back of body for optional external wall-mount brackets. ANSI 61 Gray finish inside and out. Provisions for Thermoplastic data pocket. High-torque threadless studs and fasteners on door Minimum-width body flange provides maximum door opening