nVent HOFFMAN APLKJIC
Padlock Kit, for Junction Boxes, 1.28x1.00x.69, Plated, Mild Steel
Mfr. Part #: APLKJIC / RS Stock #: 70278567
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$35.223,12
10
$33.459,48
25
$32.751,54
50
$32.056,02
100
$31.348,08
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Dimensions
0.50 in H X 7.25 in W X 5.00 in L
For Use With
Junction Boxes
Type
Padlock Kit
UPC Code
78351025660
Overview
Locking Devices
These Lock Options are designed for field installation. The Latch Kits install on most standard one-door Type 12 enclosures. Each kit includes a handle, latch, latch rods, adjustable rod guides and all hardware. The Padlock Kits install on standard LP, CH and CHNF junction boxes. The Padlock Kit is plated steel or Type 316 stainless steel. The Keyed Lock Kit installs in standard one-door Type 3R and Type 12 Enclosures.
These Lock Options are designed for field installation. The Latch Kits install on most standard one-door Type 12 enclosures. Each kit includes a handle, latch, latch rods, adjustable rod guides and all hardware. The Padlock Kits install on standard LP, CH and CHNF junction boxes. The Padlock Kit is plated steel or Type 316 stainless steel. The Keyed Lock Kit installs in standard one-door Type 3R and Type 12 Enclosures.