nVent HOFFMAN AMFK3RL016
Mounting Foot Kit (16 ga) Gray, 5.00 fits 16 ga., Steel
Mfr. Part #: AMFK3RL016 / RS Stock #: 70304827
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$37.881,00
3
$35.906,22
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Color
Gray
Dimensions
0.70 in H X 7.30 in W X 5.10 in L
Finish
Gray
Material
Steel
Type
Foot Kit
UPC Code
00783510381707
Weight
0.6200000048 lbs
Overview
Type 3R Hinge Cover Lift Off
Hoffman NEMA Type 3R hinge cover wall boxes. The enclosure provides protection against rain, sleet, snow or dripping water. They feature a removable cover for east mounting and access.
Hoffman NEMA Type 3R hinge cover wall boxes. The enclosure provides protection against rain, sleet, snow or dripping water. They feature a removable cover for east mounting and access.