nVent HOFFMAN A6R44HCR
Junction Box;Panel Mnt;Knock-Outs;Steel;Gray;6x4x4In;NEMA3R;Hinged;Draw Latch
Mfr. Part #: A6R44HCR / RS Stock #: 70278510
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$113.369,76
3
$107.644,14
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Approximate Depth
4 in
Approximate Height
6 in
Approximate Width
4 in
Color
Gray
Enclosure Mounting
Panel Mount
IP Rating
IP32
Material
Steel
NEMA Rating
NEMA 3R
Size
Small in
Special Features
Hinged ; Knockouts
Type
Junction Box
UPC Code
00783510134020
Overview
Applications:
These enclosures have a size range of 6" × 4" × 4" to 12" × 12" × 10" and meet basic functionality requirements for applications that require protection from rain, sleet, snow or dripping water.
Features:
Drip-Shield Top and Seam-Free Sides, Front and Back
Plated Steel Hinge Has Stainless Steel Pin
Weldnuts Provided for Mounting Optional Panels
Provisions for Padlocking on Zinc-Plated Draw-Pull Catch
Knockouts on Bottom of Enclosure
No Gasketing
Specifications:
16-Gauge Galvanized Steel
Finish:
ANSI 61 gray powder paint finish inside and out over galvanized steel. Optional solid panels are white and optional perforated panels are gray.
Industry Standards:
UL 50, 50E Listed; Type 3R; File No. E27567
cUL Listed per CSA C22.2 No. 94; Type 3R; File No. E27567
NEMA/EEMAC Type 3R
IEC 60529, IP32
These enclosures have a size range of 6" × 4" × 4" to 12" × 12" × 10" and meet basic functionality requirements for applications that require protection from rain, sleet, snow or dripping water.
Features:
Drip-Shield Top and Seam-Free Sides, Front and Back
Plated Steel Hinge Has Stainless Steel Pin
Weldnuts Provided for Mounting Optional Panels
Provisions for Padlocking on Zinc-Plated Draw-Pull Catch
Knockouts on Bottom of Enclosure
No Gasketing
Specifications:
16-Gauge Galvanized Steel
Finish:
ANSI 61 gray powder paint finish inside and out over galvanized steel. Optional solid panels are white and optional perforated panels are gray.
Industry Standards:
UL 50, 50E Listed; Type 3R; File No. E27567
cUL Listed per CSA C22.2 No. 94; Type 3R; File No. E27567
NEMA/EEMAC Type 3R
IEC 60529, IP32