Skip to content
information
Shopping from the United States?

NTE Electronics, Inc. R12-17A5-120N

Relay;E-Mech;Gen Purp;4PDT;Cur-Rtg 5A;Ctrl-V 120AC;Vol-Rtg 120/240 AC, 28 DC

Mfr. Part #: R12-17A5-120N / RS Stock #: 70011965

NTE Electronics, Inc.

NTE Electronics, Inc. R12-17A5-120N

Mfr. Part #: R12-17A5-120N
RS Stock #: 70011965

Description

Relay;E-Mech;Gen Purp;4PDT;Cur-Rtg 5A;Ctrl-V 120AC;Vol-Rtg 120/240 AC, 28 DC

Out of Stock

Price

Qty.

Standard Price

1

$19.238,58

10

$18.269,82

25

$17.499,78

50

$16.543,44

Additional Inventory

Can ship in 10 days:

125

  • This item cannot be backordered online. Maximum order amount is 0
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Coil Voltage
110 VAC ; 120 VAC ; 115 VAC ; 125 VAC
Contact Current Rating
5 A
Contact Form
4PDT
Contact Voltage Rating
300 VAC
Control Voltage
120 V
Current Rating
5 A
Function
Monostable
Mounting Type
Socket Mount
Primary Type
Power Relays
Product Header
R12 Series General Purpose AC Relays
Relay Type
General Purpose
Standards
UL ; CSA
Termination
QC Tabs
UPC Code
768249040279
Voltage Rating
240 V