New Age Enclosures ACC-AANEG-5201
Battery Contact - AA Single Negative
Mfr. Part #: ACC-AANEG-5201 / RS Stock #: 71356407
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$931,50
5
$881,82
50
$832,14
100
$819,72
250
$782,46
500
$757,62
1000
$732,78
2000
$707,94
Additional Inventory
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Overview
Battery Contact w/ Tab
Cell Size: AA
Finish/Plating: Nickel
Material: Steel
Mounting: Case
Type: Contact
Cell Size: AA
Finish/Plating: Nickel
Material: Steel
Mounting: Case
Type: Contact