New Age Enclosures ACC-AAADBL-5214
Battery Contact - AAA Double Left
Mfr. Part #: ACC-AAADBL-5214 / RS Stock #: 71356401
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$906,66
10
$757,62
25
$707,94
100
$670,68
Additional Inventory
Overview
2 Cell Battery Contact
Cell Size: AAA
Finish/Plating: Nickel
Material: Steel
Mounting: Case
Type: Contact
Cell Size: AAA
Finish/Plating: Nickel
Material: Steel
Mounting: Case
Type: Contact