Skip to content
information
Shopping from the United States?

Mueller BU-11CPN

Grounding Clip, Heavy-Duty, Copper, 200A, Crimp/Solder Connection, BU-11C Series

Mfr. Part #: BU-11CPN / RS Stock #: 70188552

Mueller

Mueller BU-11CPN

Mfr. Part #: BU-11CPN
RS Stock #: 70188552

Description

Grounding Clip, Heavy-Duty, Copper, 200A, Crimp/Solder Connection, BU-11C Series

In Stock:

132

Price

Qty.

Standard Price

1

$31.360,50

10

$28.851,66

25

$26.963,82

50

$25.547,94

100

$24.144,48

250

$22.890,06

Additional Inventory

  • Tariff fees have been added to the base price of this product
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Material
Solid Copper
Contact Material
Solid Copper
Contact Plating
Zinc
Current Rating
200 A
For Use With
Fast Chargers, Battery Discharge Tests And Heavy Grounding
Insulation Type
Insulated
Primary Type
Clip
Series
Termination
Lug
Type
Battery

Overview

Battery Discharge Tests and Heavy Grounding, Heavy Duty Clip for Fast Chargers

Heavy-duty clips are designed for fast chargers, battery discharge tests and heavy grounding requirements. PN, plain grounding and PS, plus grounding available.
Solid copper-200 A. Copper shunt lug connection eliminates spring overheat.