Skip to content
information
Shopping from the United States?

Molex Woodhead/Brad 221050-3468

CAB452N PUR UL5mt 18AWG 115V Y; E452B3A50011S0L

Mfr. Part #: 221050-3468 / RS Stock #: 70405132

Molex Woodhead/Brad

Molex Woodhead/Brad 221050-3468

Mfr. Part #: 221050-3468
RS Stock #: 70405132

Description

CAB452N PUR UL5mt 18AWG 115V Y; E452B3A50011S0L

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

2

$46.078,20

Additional Inventory

Minimum Qty: 2
Multiples Of: 2
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
E452B3A50011S0L
Cable Length
16.4 ft
Family Name
mPm
Gender
Male to Pigtail
IP Rating
IP65
Orientation
90° Angle
Plating Material
Gold over Nickel
UPC Code
78172529127

Overview

mPm® DIN Valve Connectors
External-thread DIN Valve Connectors, with unsurpassed IP67 sealing properties and superior cable retention, increase performance, simplify manufacturing processes, reduce inventory and lower applied costs for hydraulic, pneumatic and electromagnetic devices. The Brad mPm® range of DIN connectors is used extensively to provide electrical connection in a wide range of applications. The most common application for mPm DIN connectors is in conjunction with pneumatic, hydraulic or electromagnetic devices, including solenoid valves. Other applications include, for example, pressure transducers, proximity switches, level sensors, limit switches and low energy motors.

Molex manufactures an extensive and comprehensive range of internal- and external-thread connectors conforming to industry standard EN 175301-803 (formerly DIN 43650). Standard options include LED illuminated devices as well as VDR, diodes or transil diodes (with or without illuminated device) to offer protection against overvoltage peaks. Brad DIN mPm connectors offer protection from dust and water when correctly installed with screw and gasket which are supplied together with the connector.

Molex’s field-attachable, external-nut design is mechanically superior to traditional internal-nut DIN valve connectors, achieving greater cable retention and improved sealing to IP67. Standard internal thread DIN valve connectors are IP65 rated and available with different thread style, gaskets and circuitry options.