Skip to content
information
Shopping from the United States?

Molex Woodhead/Brad 130055-0001

Ethernet Pass Thru RJ45 Female Receptacle Shielded ENSP1F5, RJ-Lnxx Series

Mfr. Part #: 130055-0001 / RS Stock #: 70069106

Molex Woodhead/Brad

Molex Woodhead/Brad 130055-0001

Mfr. Part #: 130055-0001
RS Stock #: 70069106

Description

Ethernet Pass Thru RJ45 Female Receptacle Shielded ENSP1F5, RJ-Lnxx Series

In Stock:

352

Price

Qty.

Standard Price

1

$64.596,42

5

$59.417,28

10

$53.927,64

Additional Inventory

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
ENSP1F5
Angle
Straight Degree(s)
Color
Black
Orientation
Straight
Primary Type
RJ45
Series
Termination
RJ45
Type
Pass Through

Overview

Brad® Industrial Ethernet Solutions
Extract real-time data from the manufacturing floor to front-office computing devices seamlessly with Brad ® Industrial Ethernet Solutions Production downtime causes major revenue loss and is a source of concern in factory automation plants. The majority of production downtimes occur when multiple non-integrated communication devices do not transmit signals over the same protocol. Brad® Industrial Ethernet Solutions solve this problem, enabling multiple devices to communicate over Ethernet technology.