Skip to content
information
Shopping from the United States?

Molex Incorporated 53047-0710

7 way through board PCB straight header

Mfr. Part #: 53047-0710 / RS Stock #: 70372974

Molex Incorporated

Molex Incorporated 53047-0710

Mfr. Part #: 53047-0710
RS Stock #: 70372974

Description

7 way through board PCB straight header

In Stock:

98

Price

Qty.

Standard Price

1

$464,1354

50

$394,5213

100

$371,30832

250

$352,74042

500

$334,17252

1000

$310,97196

2500

$283,12632

Additional Inventory

Can ship in 10 days:

43215

Manufacturer Lead Time:

7 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
53047-0710
Application
Signal ; Wire-to-Board
Current Rating
1 A
Family Name
PicoBlade
Number of Circuits
7
Number of Contacts
7
Number of Rows
1
Orientation
Vertical
Pitch
1.25 mm
Plating Material
Tin
Primary Type
Board Mount
Series
Special Features
Not Low-Halogen
Termination
Through Hole
Type
Header

Overview

PicoBlade™ Connector System
Designed for high-density harness applications Molex's 1.25mm PicoBlade system provides the same 1.0A of current as similar 2.00mm pitch systems, in a more compact design. PicoBlade™ is offered in wire-to-board and wire-to-wire options. The system saves about 45% of PCB space compared to typical 2.00mm wire-to-board systems. It is a single row system, available in 2 to 15 circuits, with both surface mount and through-hole headers.

A full range of automatic, semi-automatic and manual tooling is available to support crimp harness assembly using discrete wires.