Molex Incorporated 52746-0471
FFC/FPC SMT SER.5mm Pitch 4Way RightAngle SMT Female FPC Conn,ZIF Bottom Contact
Mfr. Part #: 52746-0471 / RS Stock #: 70374462
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.018,44
10
$865,674
25
$794,3832
50
$733,2768
100
$682,3548
500
$631,4328
1000
$560,142
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
52746-0471
Number of Circuits
4
Number of Rows
1
Orientation
Right Angle
Special Features
Not Low-Halogen
Overview
FFC-FPC (SMT)
Ideal for tight-packaging applications, Molex?s line of FFC/FPC connectors come in various pitch options and include features to meet a wide variety of space and usage needs for applications in all markets. Molex?s FFC/FPC connectors are available with push and flip-style actuators, which are pre-assembled covers that secure the connection between the FFC/FPC and the connector terminals. Molex is continually developing lower-profile and higher-density versions to meet the downsizing needs of electronic equipment makers.
Ideal for tight-packaging applications, Molex?s line of FFC/FPC connectors come in various pitch options and include features to meet a wide variety of space and usage needs for applications in all markets. Molex?s FFC/FPC connectors are available with push and flip-style actuators, which are pre-assembled covers that secure the connection between the FFC/FPC and the connector terminals. Molex is continually developing lower-profile and higher-density versions to meet the downsizing needs of electronic equipment makers.