Skip to content
information
Shopping from the United States?

Molex Incorporated 51065-0600

Housing Receptacle 2MM 2.0 W Wire to Board

Mfr. Part #: 51065-0600 / RS Stock #: 70332528

Molex Incorporated

Molex Incorporated 51065-0600

Mfr. Part #: 51065-0600
RS Stock #: 70332528

Description

Housing Receptacle 2MM 2.0 W Wire to Board

In Stock:

1999

Price

Qty.

Standard Price

1

$178,30152

50

$151,54884

100

$142,63128

250

$135,5022

500

$128,37312

1000

$119,45556

2500

$108,76194

Additional Inventory

Can ship in 10 days:

6564

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
51065-0600
Color
Natural
Family Name
Micro-Latch
Gender
Receptacle
Number of Rows
1
Pitch
2.00 mm
Primary Type
Cable Connector
Series
Special Features
Not Low-Halogen
Termination
Wire to Board
Type
Receptacle

Overview

Micro-Latch™ Wire-to-Board Connector System
Molex's Micro-Latch connector system provides a reliable connection interface for industry- standard 2.00mm wire-to-board applications. The system includes a female crimp terminal, receptacle housings and semi-shrouded vertical and right angle PCB headers.

This system applies a friction lock mechanism where the noses on receptacle housings slide into the header wall openings. This ensures a durable mating and a protection of the electrical circuitries.