Skip to content
information
Shopping from the United States?

Molex Incorporated 51021-0900

Hsg,Wire to Wire & Wire to Board,Cable Socket,9 Cont,PicoBlade/51021 Series

Mfr. Part #: 51021-0900 / RS Stock #: 70266947

Molex Incorporated

Molex Incorporated 51021-0900

Mfr. Part #: 51021-0900
RS Stock #: 70266947

Description

Hsg,Wire to Wire & Wire to Board,Cable Socket,9 Cont,PicoBlade/51021 Series

In Stock:

85

Price

Qty.

Standard Price

1

$313,605

50

$266,57046

100

$250,884

250

$238,3398

500

$225,7956

1000

$210,10914

2500

$191,30526

Additional Inventory

Can ship in 10 days:

1028384

Manufacturer Lead Time:

10 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Agency Approvals
CSA ; UL
Alternate Mfr Part Number
51021-0900
Angle
Straight Right Angle Degree(s)
Color
Natural
Current Rating
0.8 A
Family Name
PicoBlade
Gender
Receptacle
Number of Contacts
9
Number of Rows
1
Operating Temperature
-40 to 85 °C
Overall Length
3.95 mm
Pin Spacing
0.049 ”
Pitch
1.25 mm
Primary Type
Cable Connector
Product Header
PicoBlade™ Wire-to-Wire & Wire-to-Board Socket Housing
Series
Special Features
Not Low-Halogen
Type
Socket

Overview

PicoBlade™ Connector System
Designed for high-density harness applications Molex's 1.25mm PicoBlade system provides the same 1.0A of current as similar 2.00mm pitch systems, in a more compact design. PicoBlade™ is offered in wire-to-board and wire-to-wire options. The system saves about 45% of PCB space compared to typical 2.00mm wire-to-board systems. It is a single row system, available in 2 to 15 circuits, with both surface mount and through-hole headers.

A full range of automatic, semi-automatic and manual tooling is available to support crimp harness assembly using discrete wires.