Skip to content
information
Shopping from the United States?

Molex Incorporated 505567-0271

Micro-Lock PLUS Right Angle Header 1.25mm Single Row 2 Circuits Black

Mfr. Part #: 505567-0271 / RS Stock #: 71085527

Molex Incorporated

Molex Incorporated 505567-0271

Mfr. Part #: 505567-0271
RS Stock #: 71085527

Description

Micro-Lock PLUS Right Angle Header 1.25mm Single Row 2 Circuits Black

In Stock:

9847

Price

Qty.

Standard Price

1

$1.130,22

10

$956,34

25

$881,82

50

$819,72

100

$757,62

500

$695,52

1000

$621,00

Additional Inventory

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Black
Current Rating
1.5 A
Family Name
Micro-Lock PLUS
Number of Circuits
2
Number of Contacts
2
Number of Rows
1
Pitch
1.25 mm
Plating Material
Tin-Bismuth
Primary Type
Board Mount
Type
Right Angle Header

Overview

Ideal for compact applications, the Micro-Lock Plus Wire-to-Board Connector System provides electrical and mechanical reliability in a high-temperature design that meets automotive and other industry requirements.

Features
  • Smallest 1.25mm-pitch connector with positive lock
  • Wide positive latch that delivers audible click
  • Inner lock for dual-row versions; outer lock for single-row versions
  • Variety of connector colors
  • Dual contact terminal design
  • 2 to 42 circuits, single and dual rows, vertical and horizontal plug configurations
  • Tin-bismuth terminals prevents whiskering for a clean and uninterrupted signal.
  • Robust metal solder tabs
  • Withstands up to 105°C operating temperature