Molex Incorporated 505110-0592
0.5 FPC ZIF BTM CONT EMBT PKG 5Ckt
Mfr. Part #: 505110-0592 / RS Stock #: 70729152
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$865,5498
50
$735,72354
100
$692,43984
250
$657,81288
500
$623,19834
1000
$579,91464
2500
$527,98662
Additional Inventory
Can ship in 10 days:
20940
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
505110-0592
Number of Contacts
5
Pitch
0.50 mm (0.020”) in
Primary Type
FPC/FFC
Overview
FFC-FPC (SMT)
Ideal for tight-packaging applications, Molex?s line of FFC/FPC connectors come in various pitch options and include features to meet a wide variety of space and usage needs for applications in all markets. Molex?s FFC/FPC connectors are available with push and flip-style actuators, which are pre-assembled covers that secure the connection between the FFC/FPC and the connector terminals. Molex is continually developing lower-profile and higher-density versions to meet the downsizing needs of electronic equipment makers.
Ideal for tight-packaging applications, Molex?s line of FFC/FPC connectors come in various pitch options and include features to meet a wide variety of space and usage needs for applications in all markets. Molex?s FFC/FPC connectors are available with push and flip-style actuators, which are pre-assembled covers that secure the connection between the FFC/FPC and the connector terminals. Molex is continually developing lower-profile and higher-density versions to meet the downsizing needs of electronic equipment makers.