Skip to content
information
Shopping from the United States?

Molex Incorporated 19418-0007

MX150L Series 5.84mm Pitch 2 Way 1 Row Female Straight PCB Housing 19418

Mfr. Part #: 19418-0007 / RS Stock #: 70373107

Molex Incorporated

Molex Incorporated 19418-0007

Mfr. Part #: 19418-0007
RS Stock #: 70373107

Description

MX150L Series 5.84mm Pitch 2 Way 1 Row Female Straight PCB Housing 19418

In Stock:

4

Price

Qty.

Standard Price

1

$6.793,74

2

$6.259,68

4

$5.849,82

10

$5.539,32

25

$5.241,24

50

$4.620,24

Additional Inventory

Manufacturer Lead Time:

12 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
19418-0007
Color
Black
Current Rating
18 A
Family Name
MX150L
Gender
Receptacle
Number of Contacts
2
Number of Rows
1
Pitch
5.84 mm (0.230”) in
Primary Type
Automotive
Series
Special Features
Low-Halogen
Type
Socket Housing

Overview

MX150L™ Industrial Sealed Connector System
Designed for commercial-vehicle, marine and other harsh environments, the pre-assembled, submersible MX150L™ Industrial Sealed Connector System exceeds IEC IP67 requirements while providing economical advantages. The MX150L™ Industrial Sealed Connector System is designed to meet the need for a rugged, environmentally sealed connector system supporting both low-level signal applications as well as power applications up to 40.0A, from marine to off-road construction equipment applications. The system is comprised of wire-to-wire, wire-to-panel, and wire-to-board configurations for industrial applications but is not designed for automotive applications such as USCAR-2, USCAR-25, GMW3191, AK Testing, J2030, Volvo Technology Requirements and Toyota Connector Spec (TCS).

These innovative mat-sealed connectors are based upon the 1.50 and 2.50mm blade-type terminals. This design eliminates the need to purchase, handle and crimp individual wire seals to lower labor costs. The mat- seal design is a single silicone-based seal with individual wire openings and a seal cap to protect, securely retain and provide strain relief to the crimp assembly. The cost-effective connector features all-in-one plug and receptacle housings with pre-assembled mat and interfacial seals. Integral Terminal Position Assurance (TPA) and optional Connector Position Assurance (CPA) components ensure proper assembly and engagement. Completing the application is as simple as crimping the appropriate terminal, inserting the crimped terminal and engaging the TPA to its final locked position. No additional components are required. Tooling solutions include FineAdjust™ crimp press applicators for high-volume production, as well as hand tools for low-volume production and field repairs.