Molex Incorporated 03-09-2031
Plug Housing, 3 Circuits, Single Row, Standard Mounting Ears, 1396 Series
Mfr. Part #: 03-09-2031 / RS Stock #: 70190839
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$451,5912
15
$383,85252
50
$361,27296
100
$343,21428
250
$325,14318
500
$302,56362
1000
$275,4756
Additional Inventory
Can ship in 10 days:
835
Manufacturer Lead Time:
15 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
CSA ; UL
Alternate Mfr Part Number
1396-P
Angle
Straight Degree(s)
Color
Natural
Current Rating
14 A
Housing Material
Nylon 6/6
Mounting Hole Size
0.933 x 0.375 in
Number of Circuits
1 to 15
Number of Contacts
3
Number of Rows
2
Operating Temperature
-40 to 105 °C
Overall Length
1.01 "
Pin Spacing
0.198 in
Pitch
5.03mm in
Primary Type
Soft Shell
Product Header
1396 Series Pin and Socket Plug Housing
Special Features
Low-Halogen
Termination
Crimp
Type
Plug
Voltage Rating
250 V
Overview
Standard .093" Pin and Socket Connectors:
Molex's Standard .093" pin and socket power connectors are an industry standard connector system based on an .093" pin diameter. Molex’s 2.36mm diameter terminals are used in the 5.03mm pitch Standard .093" and 6.71mm pitch 3191 products.
The terminals can be used in either crimp housings or crimp receptacles and are capable of carrying up to 14.0A (9.0A with the largest circuit size housings; 17.0A with high-current/low-force terminals). The system is available in wire-to-wire and wire-to-board configurations, up to 15 circuits.
Features:
Industry-standard .093" pin and socket terminal
Allows for design flexibility
High-current terminal available
For applications up to 17.0A
Terminals can be used in Standard .093" and Series 3191, plug or receptacle housings
Applications:
Rack-mount server
Desktop computer and motherboard
Hard disk drive
Microwave oven
Refrigerator
Molex's Standard .093" pin and socket power connectors are an industry standard connector system based on an .093" pin diameter. Molex’s 2.36mm diameter terminals are used in the 5.03mm pitch Standard .093" and 6.71mm pitch 3191 products.
The terminals can be used in either crimp housings or crimp receptacles and are capable of carrying up to 14.0A (9.0A with the largest circuit size housings; 17.0A with high-current/low-force terminals). The system is available in wire-to-wire and wire-to-board configurations, up to 15 circuits.
Features:
Applications: