Skip to content
information
Shopping from the United States?

Mill-Max 111-93-640-41-001000

Conn, IC Socket,DIP,40,Open,111 Series,Thru-Hole,0.6",0.1" Pin Spcng,Straight,3A

Mfr. Part #: 111-93-640-41-001000 / RS Stock #: 70206568

Mill-Max

Mill-Max 111-93-640-41-001000

Mfr. Part #: 111-93-640-41-001000
RS Stock #: 70206568

Description

Conn, IC Socket,DIP,40,Open,111 Series,Thru-Hole,0.6",0.1" Pin Spcng,Straight,3A

In Stock:

46

Price

Qty.

Standard Price

1

$2.508,84

Additional Inventory

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 46
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Straight Degree(s)
Body Material
Polybutylene Terephthalate
Contact Material
Beryllium Copper
Contact Mating Area Plating
Tin⁄Lead (Pin), Gold (Clip)
Contact Plating
Gold Over Nickel
Current Rating
3 A
Frame Type
Open
Number of Contacts
40
Number of Positions
40
Pin Spacing
0.1” (2.54mm) in
Primary Type
DIP
Product Header
Dual-In-Line IC Socket Connector
Row Spacing
0.6” (15.2mm)
Row to Row Spacing
0.6 In.
Series
Terminal Post Length
0.17 in
Termination
Through Hole
Voltage Rating
100 V ; 150 V

Overview

Longer Solder Tail Open Frame DIP Sockets, Beryllium Copper Contact Material