Skip to content
information
Shopping from the United States?

Mill-Max 110-93-640-41-001000

Conn IC Socket DIP 40 Open 110 Series Thru-Hole 0.6" 0.1" Pin Spcng Straight 3A

Mfr. Part #: 110-93-640-41-001000 / RS Stock #: 70206193

Mill-Max

Mill-Max 110-93-640-41-001000

Mfr. Part #: 110-93-640-41-001000
RS Stock #: 70206193

Description

Conn IC Socket DIP 40 Open 110 Series Thru-Hole 0.6" 0.1" Pin Spcng Straight 3A

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

120

$18.667,26

240

$17.201,70

360

$14.953,68

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 120
Multiples Of: 10
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Straight Degree(s)
Body Material
Polybutylene Terephthalate
Centerline
0.1 in
Contact Material
Beryllium Copper
Contact Plating
Gold Over Nickel
Current Rating
3 A
Frame Type
Open
Number of Contacts
40
Number of Positions
40
Pin Spacing
0.1” (2.54mm) in
Primary Type
DIP
Product Header
Dual-In-Line IC Socket Connector
Row Spacing
0.6” (15.2mm)
Row to Row Spacing
0.6 In.
Series
Terminal Post Length
0.125 in
Termination
Through Hole
Voltage Rating
100 V ; 150 V

Overview

IC Socket, Solder Tail with Open Frame
  • Gold over nickel contact
    DIP socket, solder tail open frame, gold over nickel plating contact.