Skip to content
information
Shopping from the United States?

Microchip Technology Inc. DSPIC33EV256GM104-I/PT

16 Bit 5V DSC 256KB ECC Flash, 16KB RAM, CAN, 6 MC PWM, 4 Op Amps, CTMU, TQFP44

Mfr. Part #: DSPIC33EV256GM104-I/PT / RS Stock #: 70429721

Microchip Technology Inc.

Microchip Technology Inc. DSPIC33EV256GM104-I/PT

Mfr. Part #: DSPIC33EV256GM104-I/PT
RS Stock #: 70429721

Description

16 Bit 5V DSC 256KB ECC Flash, 16KB RAM, CAN, 6 MC PWM, 4 Op Amps, CTMU, TQFP44

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

160

$6.458,40

800

$6.135,48

1600

$5.812,56

3200

$5.489,64

Additional Inventory

Manufacturer Lead Time:

52 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 160
Multiples Of: 160
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
ADC Resolution
12 bit
Comparator Type
4
CPU Speed
70 MIPS
Dimensions
0.039\” (1mm) X 0.00 in W X 0.39 in L
Maximum Operating Temperature
85 °C
Memory Type
Flash
Minimum Operating Temperature
-40 °C
Mounting Type
Surface Mount
Number of Bits
16
Number of Pins
44
Number of Timers
9
Operating Voltage
4.5 to 5.5 V
Package Type
TQFP
Program Memory Size
256 kB
PWM Channels
8
PWM Resolution
16 bit
RAM Size
16384 B
Temperature Operating Range
-40 to +85 °C
Timer Resolution
16, 32 bit
Timers
5 x 16-bit 2 x 32-bit

Overview

Microchip's dsPIC33EV family of digital signal controllers (DSCs) features a 5 V 70 MIPS dsPIC® DSC core with enhanced on-chip features and is ideal for operating in harsh environments such as appliances and automotive applications. The 5 V dsPIC33EV family comes with rich peripheral integration which includes CAN, SENT, High Speed PWMs, OP Amps and Error Correcting Code Flash for increased reliability and safety. The dsPIC33EV family of devices enable the design of high-performance, precision motor control systems that are more energy efficient. They can be used to control BLDC, permanent magnet synchronous, AC induction and stepper motors. These devices are ideal for automotive applications and high-performance general purpose applications.

Features/Specs:

Operating Conditions:
  • 4.5 V to 5.5 V, -40°C to +85°C, DC to 70 MIPS
  • 4.5 V to 5.5 V, -40°C to +125°C, DC to 60 MIPS
  • 4.5 V to 5.5 V, -40°C to +150°C, DC to 40 MIPS

    dsPIC33E Core:
  • Code-Efficient (C and Assembly) Architecture
  • Two 40-Bit Wide Accumulators
  • Single-Cycle (MAC/MPY) with Dual Data Fetch
  • Single-Cycle, Mixed-Sign MUL plus Hardware Divide
  • 32-Bit Multiply Support
  • Intermediate Security for Memory:
  • Provides a boot Flash segment in addition to the existing general Flash segment
  • Error Code Correction (ECC) for Flash
  • Added Two Alternate Register Sets for Fast Context Switching

    High-Speed PWM:
  • Up to Six Pulse-Width Modulation (PWM) Outputs (three generators)
  • Primary Master Time Base Inputs allow Time Base Synchronization from Internal/External Sources
  • Dead Time for Rising and Falling Edges
  • 8.3 ns PWM Resolution at 60 MIPS,
  • 16.6 ns Center-Aligned mode at 60 MIPS
  • PWM Support for:
  • DC/DC, AC/DC, inverters, Power Factor Correction (PFC) and lighting
  • Brushless Direct Current (BLDC), Permanent Magnet Synchronous Motor (PMSM), AC Induction Motor (ACIM), Switched Reluctance Motor (SRM)
  • Programmable Fault inputs
  • Flexible trigger configurations for Analog-to-Digital conversion
  • Independent Time Base
  • Supports PWM lock, PWM output chopping and dynamic phase shifting

    Advanced Analog Features:
  • ADC module:
  • Configurable as 10-bit, 1.1 Msps with four S&H or 12-bit, 500 ksps with one S&H
  • Up to 36 analog inputs
  • Flexible and Independent ADC Trigger Sources
  • Up to Four Op Amp/Comparators with Direct Connection to the ADC module
  • Additional dedicated comparator and 7-bit Digital-to-Analog Converter (DAC)
  • Programmable references with 128 voltage points
  • Programmable blanking and filtering
  • Charge Time Measurement Unit (CTMU):
  • Supports mTouch™ capacitive touch sensing
  • Provides high-resolution time measurement (1 ns)
  • On-chip temperature measurement
  • Temperature sensor diode
  • Multiple sources of edge input triggers

    Timers/Output Compare/Input Capture:
  • Nine General Purpose Timers:
  • Five 16-bit and up to two 32-bit timers/counters, Timer3 can provide ADC trigger
  • Four Output Capture modules configurable as timers/counters
  • Four Input Capture modules

    Communication Interfaces:
  • Two Enhanced Addressable UART modules (6.25 Mbps):
  • Support for LIN/J2602 bus support and IrDA®
  • High and low speed (SCI)
  • Two SPI modules (15 Mbps):
  • 25 Mbps data rate without PPS used
  • One I2C™ module (up to 1 Mbaud) with SMBus Support
  • Two SENT J2716 (Single Edge Nibble Transmission-Transmit/Receive) module for Automotive Applications
  • One CAN module
  • 32 buffers, 16 filters and three masks

    Direct Memory Access (DMA):
  • 4-Channel DMA with User-Selectable Priority Arbitration
  • Universal Asynchronous Receiver/Transmitter (UART), Serial Peripheral Interface (SPI), ADC, Input Capture, Output Compare and Controller Area Network (CAN)

    Qualification and Class B Support:
  • AEC-Q100 Rev G (Grade 1: -40°C to +125°C)
  • AEC-Q100 Rev G (Grade 0: -40°C to +150°C) Planned