Skip to content
information
Shopping from the United States?

LUTZE Inc. 722814

Power Supply, CPSB3-2400-24, 100A, 24V,2400W

Mfr. Part #: 722814 / RS Stock #: 72066049

LUTZE Inc.

LUTZE Inc. 722814

Mfr. Part #: 722814
RS Stock #: 72066049

Description

Power Supply, CPSB3-2400-24, 100A, 24V,2400W

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$4.620.562,92

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
CPSB3-2400-24
Configuration
Enclosed
Input Voltage
347 VAC ; 380 VAC ; 400 VAC ; 415 VAC ; 440 VAC ; 460 VAC ; 480 VAC
Input Voltage Range
347-480 VAC
Number of Outputs
1
Operation
Switching
Output Current
100 A
Output Power
2400 W
Output Voltage
24 VDC
Series
Termination
Screw Terminal
Type
Industrial
Warranty
5 years

Overview

LUTZE power supplies were developed with technical innovations in mind. LUTZE Compact power supplies are appr 50% smaller in size than the industry standard, and yet offer more than 94% efficiency and are suitable for temperature ranges between -25°C to +75°C. Features: ?Suitable for industrial applications especially where high inrush power is required, as well as when compact housing or extended reliability are desired ?Short circuit and overload protection ?Adjustable output voltage ?DIN rail mountable ?Output alarm relay ?UL 508 Listed ?High efficiency ?Protection Class IP 20 ?Parallel operation ?Extremely compact footprint