Skip to content
information
Shopping from the United States?

L-com TDG1026KCS-R5E

Category 5E Shielded RJ45 (8x8) Right Angle Keystone Coupler

Mfr. Part #: TDG1026KCS-R5E / RS Stock #: 70126632

L-com

L-com TDG1026KCS-R5E

Mfr. Part #: TDG1026KCS-R5E
RS Stock #: 70126632

Description

Category 5E Shielded RJ45 (8x8) Right Angle Keystone Coupler

In Stock:

32

Price

Qty.

Standard Price

1

$18.369,18

Additional Inventory

Can ship in 10 days:

2407

Manufacturer Lead Time:

8 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accessory Type
Coupler
Color
White
Contact Plating
Gold
For Use With
Modular Line Cords
Material
Plastic
Type
Modular Adapter

Overview

L-Com Unshielded Right Angle Keystone Coupler
Features
  • High Performance Cat 5E right angle coupler for panel, wall plate and enclosure mounting
  • Meets or exceeds Category 5E standards
  • Gold plated contacts provide reliable connections with repeated mating cycles
  • EIA568A/B dual wiring provides compatibility in every installation
  • RJ45 jacks conform to TIA-1096