L-com ECUSBAB-2M
Double Ended Between-Series, USB Type A Plug to USB Type B Plug, 2 m, PVC
Mfr. Part #: ECUSBAB-2M / RS Stock #: 70417315
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$9.426,78
Additional Inventory
Manufacturer Lead Time:
8 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Cable Length
2 m
Cable Type
Double Ended Between-Series
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Straight
Connector Type Cable end 1
USB Type-A Male
Connector Type Cable end 2
USB Type B Plug
Jacket Color
Gray
Jacket Material
Polyvinyl Chloride