L-com CS2N9MM-6
Premium Molded D-Sub Cable, DB9 Male / Male, 6.0 ft
Mfr. Part #: CS2N9MM-6 / RS Stock #: 70230133
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$49.915,98
Additional Inventory
Can ship in 10 days:
323
On order:
15
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Cable Length
6 ft
Overview
Features:
Foil plus braid shield provides maximum protection against EMI/RFI
Custom stamped steel internal enclosure provides 100% shielding and a robust strain relief
Molded backshells provide durability and increased strength at cable entry point
Gold plated contacts provide reliable connections with repeated mating cycles
Applications:
RS-232 serial communications
Test and measurement applications
Uninterruptible power supply communications
Data Networking
Applications: