L-com ANM-CAP01
Coaxial/RF Cap-w/Chain N Protective Male Brass forTypeN-UHF-Female Straight
Mfr. Part #: ANM-CAP01 / RS Stock #: 70126658
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$11.786,58
Additional Inventory
Can ship in 10 days:
1178
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accessory Type
Cap With Chain
Angle
Straight Degree(s)
Body Material
Brass
For Use With
Type N UHF Female
Gender
Male
Primary Type
N
Special Features
Metal Retaining Chain
Type
Protective
Overview
This sturdy metal dust cap protects your expensive Type N female coaxial interface when not connected to a mated interface. This cap features a metal retaining chain so that the caps can be securely attached to adjacent surface to prevent loss.
Features
Retaining chain feature prevents loss
Gasket provides moisture resistance
Metal construction is long lasting and durable
Protection of N-type female coaxial interfaces
Application
Cable management
LAN infrastructure
MDF/IDF applications
Network consolidation
Warning WARNING: This product can expose you to chemicals including phthalates, which is known to the State of California to cause cancer and birth defects or other reproductive harm. For more information, go to www.p65warnings.ca.gov