Keystone Electronics 633
Bracket, Mounting, Brass, Nickel, 0.032 in., 0.375 in., 0.375 in., 0.281 in.
Mfr. Part #: 633 / RS Stock #: 70181663
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$75,40182
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
Brass
Body Plating
Nickel
Finish Plating
Nickel Plate
Hole Diameter
0.14” (3.56mm) in
Material
Brass
Primary Type
L Bracket
Style
Clear Hole
Thickness
0.032” (0.81 mm) in
Type
L Bracket
Overview
Clear Hole Universal Mounting Bracket