Keystone Electronics 6072
Banana Plug 6-32 Internal Threads Solder Lug Plug Size .175 Brass/Nickel
Mfr. Part #: 6072 / RS Stock #: 70183108
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$3.241,62
10
$2.819,34
25
$2.695,14
50
$2.558,52
100
$2.434,32
500
$2.272,86
1000
$1.949,94
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
Brass
Contact Material
Phosphor Bronze
Mounting Type
Internal Thread
Primary Type
Banana
Size
.175 Plug in
Spring Material
Nickel Silver
Style
Solder Lug
Terminal Length
0.531 in.
Thread Size
6-32 AWG
Type
Banana Plug
Overview
Supplied with screw and lug. Unassembled. Spring: Nickel silver. Body: Brass, nickel plate. Thread: Internal