Skip to content
information
Shopping from the United States?

KEMET C0805C475K8PACTU

Capacitor, Ceramic, Cap, 4.70uF, Tol 10%, SMT, 10V, High Cap

Mfr. Part #: C0805C475K8PACTU / RS Stock #: 70095623

KEMET

KEMET C0805C475K8PACTU

Mfr. Part #: C0805C475K8PACTU
RS Stock #: 70095623

Description

Capacitor, Ceramic, Cap, 4.70uF, Tol 10%, SMT, 10V, High Cap

In Stock:

4915

Price

Qty.

Standard Price

2500

$198,4716

12500

$182,59884

25000

$168,70086

250000

$154,80288

625000

$138,93012

2500000

$123,05736

Additional Inventory

Minimum Qty: 2500
Multiples Of: 2500
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacitance
4.7 uF
Capacitance Range
1 to 99 uF
Case Size
0805 ; 2012
Element Material
Ceramic
Mounting Type
PCB Mount
Packaging
Cut Tape
Series
Special Features
High CV
Termination
SMD
Tolerance
10% %
Voltage Rating
10 VDC

Overview

Ceramic chips consist of formulated ceramic dielectric materials which have been fabricated into thin layers, interspersed with metal electrodes alternately exposed on opposite edges of the laminated structure. The entire structure is then fired at high temperature to produce a monolithic block which provides high capacitance values in a small physical volume. After firing, conductive terminations are applied to opposite ends of the chip to make contact with the exposed electrodes. Kemet ceramic chip capacitors are offered in the five most popular temperature characteristics: C0G (NP0) ,X7R, X5R,Z5U & Y5V.