Skip to content
information
Shopping from the United States?

KEMET C0402C105M9PACTU

Capacitor;Ceramic;Cap 1uF;Tol 20%;SMT;Vol-Rtg 6.3V;X5R

Mfr. Part #: C0402C105M9PACTU / RS Stock #: 70096810

KEMET

KEMET C0402C105M9PACTU

Mfr. Part #: C0402C105M9PACTU
RS Stock #: 70096810

Description

Capacitor;Ceramic;Cap 1uF;Tol 20%;SMT;Vol-Rtg 6.3V;X5R

Out of Stock

Price

Qty.

Standard Price

10000

$34,11774

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacitance
1 uF
Capacitance Range
1 to 99 uF
Case Size
0402 (1005 mm)
Element Material
Ceramic
Mounting Type
PCB
Packaging
Tape & Reel
Series
C Series
Special Features
High CV
Termination
SMD
Tolerance
20 %
Voltage Rating
6.3 VDC

Overview

Ceramic chips consist of formulated ceramic dielectric materials which have been fabricated into thin layers, interspersed with metal electrodes alternately exposed on opposite edges of the laminated structure. The entire structure is then fired at high temperature to produce a monolithic block which provides high capacitance values in a small physical volume. After firing, conductive terminations are applied to opposite ends of the chip to make contact with the exposed electrodes. Kemet ceramic chip capacitors are offered in the five most popular temperature characteristics: C0G (NP0) ,X7R, X5R,Z5U & Y5V.