Skip to content
information
Shopping from the United States?

Industrial Connections & Solutions GE THN3364R

SWITCH, HEAVY DUTY SAFETY, 200A, 3P, NEMA 3R, 600V, NONFUSE

Mfr. Part #: THN3364R / RS Stock #: 70684827

Industrial Connections & Solutions GE

Industrial Connections & Solutions GE THN3364R

Mfr. Part #: THN3364R
RS Stock #: 70684827

Description

SWITCH, HEAVY DUTY SAFETY, 200A, 3P, NEMA 3R, 600V, NONFUSE

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$1.176.298,20

10

$1.117.477,08

25

$1.058.668,38

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Enclosure Rating
NEMA 3R
Maximum Current
200 A
Number of Poles
3
Voltage Rating
600 V

Overview

Features
  • Designed for Commercial and Industrial Applications Where Safety, High Performance and Continuity of Service are Essential.
  • Listed to UL Standard 98 Enclosed and Dead Front Switches.
  • Suitable for Use as Service Equipment When Installed in Accordance with the National Electrical Code.
  • Certified to CSA Standard 22.2 Z No. 4-04 Enclosed and Eead Front Switches.
  • Meets or Exceeds NEMA KS1 Standard for Enclosed Switches - Type HD.
  • Fusible and Non-Fusible Switches Available (Consult BuyLog for Interrupt Ratings).
  • Quick-Make, Quick-Break Mechanism.
  • 60/75°C Conductor Rating.
  • Full Cover Interlocks.
  • NEMA Type 4X Enclosure Grade 304 Stainless Steel (Catalog Numbers with SS Suffix).