Skip to content
information
Shopping from the United States?

Industrial Connections & Solutions GE 6KLP21F50X9A1

Drive, Micro, 1-Phase, 230V, 0.5HP, IP20, M1 Frame, AF-60LP Series

Mfr. Part #: 6KLP21F50X9A1 / RS Stock #: 70576006

Industrial Connections & Solutions GE

Industrial Connections & Solutions GE 6KLP21F50X9A1

Mfr. Part #: 6KLP21F50X9A1
RS Stock #: 70576006

Description

Drive, Micro, 1-Phase, 230V, 0.5HP, IP20, M1 Frame, AF-60LP Series

Out of Stock

Price

Qty.

Standard Price

1

$339.699,42

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Horsepower Rating
0.5 HP
IP Rating
IP20
Supply Voltage
230 VAC

Overview

The AF-60LP™ Micro Drive is a compact but powerful and easy to use AC Variable Frequency Drive. The drive is available in its standard configuration that includes built-in brake chopper for 2 HP and above, single-turn potentiometer for speed reference, and LCD keypad display that can be remotely mounted. Models are available at 230 V singl-phase from 1/4 to 3 HP, 230 V three-phase from 1/3 to 5 HP, and 460 V three-phase from 1/2 to 10 HP.