Skip to content
information
Shopping from the United States?

ILME CNEM-16T

CNE series, Male Rectangular Insert, size 77.27, 16 pin, 16 amp, Screw

Mfr. Part #: CNEM-16T / RS Stock #: 73507707

ILME

ILME CNEM-16T

Mfr. Part #: CNEM-16T
RS Stock #: 73507707

Description

CNE series, Male Rectangular Insert, size 77.27, 16 pin, 16 amp, Screw

In Stock:

38

Price

Qty.

Standard Price

1

$25.262,28

5

$23.237,82

10

$21.089,16

50

$19.449,72

Additional Inventory

On order:

17

Manufacturer Lead Time:

12 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Contact Plating
Silver
Current Rating
16 A
Gender
Male
Number of Pins
16
Temperature Range
-40 to 125 C
Termination
Screw
Type
Insert
Voltage Rating
600 V
Wire Size
14-20 AWG

Overview

ILME is a globally recognized leader in the heavy duty industrial connector industry. The popular CN series of screw terminal inserts are rated for 16 amps with a choice of pin counts that include 6, 10, 16, 24, 32, and 48. The ILME rectangular connector product offering includes high quality connector inserts (male and female) made of self extinguishing thermoplastic materials which offer a UL working temperature from -40 C to +125 C. When needed, we also offer a selection of higher temperature inserts able to withstand extreme conditions up to 180 C. When combined with the mating hoods and bases, these inserts create reliable, easy to use, quick disconnect solutions for a wide range of industrial automation applications.