Skip to content
information
Shopping from the United States?

ILME CKA-03VS

Rectangular Hood, size 21.21, 2 Pegs, Top PG11 cable entry

Mfr. Part #: CKA-03VS / RS Stock #: 73507680

ILME

ILME CKA-03VS

Mfr. Part #: CKA-03VS
RS Stock #: 73507680

Description

Rectangular Hood, size 21.21, 2 Pegs, Top PG11 cable entry

In Stock:

46

Price

Qty.

Standard Price

1

$9.228,06

10

$8.482,86

25

$7.700,40

50

$7.104,24

Additional Inventory

Manufacturer Lead Time:

12 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
IP Rating
IP44
Temperature Range
-40 to 125 C
Type
Hood

Overview

ILME is a globally recognized leader in the heavy duty industrial connector industry. The standard CK series of aluminum die cast enclosures (Hoods/Bases) provide a cost effective solution that provides consistent clamping force and IP65 protection even after 500 mating cycles. Hoods and surface mount bases come with a wide range of PG, Metric, or NPT openings to meet your specific application.