Skip to content
information
Shopping from the United States?

Illinois Capacitor - A Brand of Cornell Dubilier 107CKR063M

Capacitor, Aluminum Electrolytic, Subminiature, Radial, 100uF, 63VDC, 10X12.5mm

Mfr. Part #: 107CKR063M / RS Stock #: 70112134

Illinois Capacitor - A Brand of Cornell Dubilier

Illinois Capacitor - A Brand of Cornell Dubilier 107CKR063M

Mfr. Part #: 107CKR063M
RS Stock #: 70112134

Description

Capacitor, Aluminum Electrolytic, Subminiature, Radial, 100uF, 63VDC, 10X12.5mm

In Stock:

870

Price

Qty.

Standard Price

1

$422,28

5

$401,166

10

$380,052

50

$337,824

100

$295,596

Additional Inventory

Can ship in 10 days:

3000

Manufacturer Lead Time:

25 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 870
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacitance
100 uF
Capacitance Range
100 to 999 uF
Case Size
Dia. 0.394 x L 0.492 in ; Dia. 10 x L 12.5 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
ESR
1.658 Ohms
Lead Spacing
0.197 in mm ; 5 mm mm
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C
Mounting Type
PCB Mount
Ripple Current
330 mA
Surge Voltage
79 VDC
Termination
Through Hole
Tolerance
20% %
Voltage Rating
63 VDC

Overview

Features:
  • Temperature Range: -40°C to +85°C
  • Tolerance: 20%
  • Working Voltage: 6.3 to 450 VDC
  • Load Life: 2000 Hours
  • Small Size
  • General Purpose