IDEC Corporation ISMD23E2-240A-M12S
Size 23,240 oz-in motor w shaft seal+indexer+drive+absolute encoder w Modbus TC
Mfr. Part #: ISMD23E2-240A-M12S / RS Stock #: 71013949
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.634.658,30
5
$1.552.922,28
Additional Inventory
Overview
ISMD23E is a size 23 3-in-1 Integrated Stepper Motor + Drive + Controller package with network interface. It is a self-contained motion control product that is easy to install while delivering best-inclass performance at a competitive price. ISMD23E incorporates a Stepper motor + drive + controller into a single product that interfaces to the MicroSmart FC6A PLC over the Modbus TCP network. We've reduced total system costs and simplified installation because users only have to purchase one product versus a separate controller, drive, and motor. Plus, programming & configuration is streamlined because it uses user-defined macro instructions in WindLDR PLC programming software. No additional software is required, and users don't need to learn another programming language!
Features:
Stepper motor + drive + controller integrated for optimum performance
High-torque, NEMA frame size 23 stepper motor
Powerful 3.4 amp, DC-powered microstepping drive
Anti-resonance circuitry ensures smooth performance at any speed
Space saving design simplifies installation with reduced wiring
Optional M12 connectors for rigorous applications requiring IP50 or IP67 rating