IDEC Corporation HW1M-LF0202-20
SWITCH;MONO LEVER SWITCH 22MM,2-PSTN SPRING RTRN RGHT AND LFT,INTERLOCKING LEVER
Mfr. Part #: HW1M-LF0202-20 / RS Stock #: 70174037
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$114.537,24
5
$105.371,28
10
$97.360,38
50
$88.194,42
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Mounting Hole Size
22 mm
Mounting Type
Panel Mount
Type
Joystick
Overview
Idec HW Series
This Idec HW Series offers you a range of reliable professional 22mm mounting hole pushbuttons and pushbutton accessories. These pushbuttons are available in various shapes and Colors and offer a variety of operation types such as push lock turn reset, momentary and maintained. The Pushbuttons caps and lens are available in different Colors and easy to assemble. Locking Lever removable contact blocks.
This Idec HW Series offers you a range of reliable professional 22mm mounting hole pushbuttons and pushbutton accessories. These pushbuttons are available in various shapes and Colors and offer a variety of operation types such as push lock turn reset, momentary and maintained. The Pushbuttons caps and lens are available in different Colors and easy to assemble. Locking Lever removable contact blocks.