Skip to content
information
Shopping from the United States?

IDEC Corporation ASW3L40-YW

Sel Switch 3 Pos Mtd Yel-Lvr W

Mfr. Part #: ASW3L40-YW / RS Stock #: 70404371

IDEC Corporation

IDEC Corporation ASW3L40-YW

Mfr. Part #: ASW3L40-YW
RS Stock #: 70404371

Description

Sel Switch 3 Pos Mtd Yel-Lvr W

In Stock:

1

Price

Qty.

Standard Price

1

$47.978,46

5

$44.140,68

10

$40.774,86

50

$36.937,08

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Lever
Number of Positions
3

Overview

Idec TW Series
The TW Series from Idec features a traditional NEMA style switch. Modular construction with Snap-on contacts allows for great flexibility in configuration. Models include illuminated or non-illuminated pushbuttons, pilot lights, selectors, key switches and emergency stop switches.