Skip to content
information
Shopping from the United States?

IDEC Corporation ASLD3100-1

Switch, Operator, Illuminated, Spring return from right, Cam 1, 30mm, 3 pos

Mfr. Part #: ASLD3100-1 / RS Stock #: 70793624

IDEC Corporation

IDEC Corporation ASLD3100-1

Mfr. Part #: ASLD3100-1
RS Stock #: 70793624

Description

Switch, Operator, Illuminated, Spring return from right, Cam 1, 30mm, 3 pos

In Stock:

2

Price

Qty.

Standard Price

1

$57.231,36

Additional Inventory

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Illumination
Illuminated
Mounting Hole Size
30 mm ; in ; 1.18 mm
Number of Positions
3
Switch Function
Momentary Right

Overview

Idec TWTD Series
Idec's rugged Series of TWTD switches offers both variety and durability. The TWTD Series also offers either LED or incandescent illumination in full voltage and transformer models. Regardless of your switching needs, the TWTD Series provides long lasting, industrial strength quality.