IDEC Corporation APW199-A-120V
Switch,Pilot Light,Flat,Amber,120VAC
Mfr. Part #: APW199-A-120V / RS Stock #: 70172838
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$26.802,36
3
$25.523,10
5
$24.504,66
25
$23.225,40
50
$19.896,84
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Series
TW Series
Supply Voltage
120 VAC
Overview
Idec TW Series
The TW series from Idec features a traditional NEMA style switch. Modular construction with Snap-on contacts allows for great flexibility in configuration. Models include illuminated or non-illuminated pushbuttons, pilot lights, selectors, key switches and emergency stop switches.
The TW series from Idec features a traditional NEMA style switch. Modular construction with Snap-on contacts allows for great flexibility in configuration. Models include illuminated or non-illuminated pushbuttons, pilot lights, selectors, key switches and emergency stop switches.