Skip to content
information
Shopping from the United States?

Ideal Industries 83-9401

FLAG FEM.DUSC.#16-14AWG (300V)

Mfr. Part #: 83-9401 / RS Stock #: 70224718

Ideal Industries

Ideal Industries 83-9401

Mfr. Part #: 83-9401
RS Stock #: 70224718

Description

FLAG FEM.DUSC.#16-14AWG (300V)

In Stock:

9

Price

Qty.

Standard Price

1

$301,63212

Additional Inventory

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 9
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Type
Flag Quick Disconnect
UPC Code
783250515875

Overview

The complete line of IDEAL crimp terminals, disconnects, and splices offer the right product for any electrical system that might be encountered. From rings and spades to insulated disconnects, there is a product for any wire range. All insulated terminals are color-coded for easy identification and come in durable plastic packaging for easy storage.
Non-Insulated Female Flag Disconnect, 16-14 AWG, Tab size 0.250 in. x 0.032 in.(6.35mm x 0.8 mm) Tab, Box of 25
Not UL Listed, copper wire only, 105 degree C, 600 Volt max
Butted seam-construction prevents splitting under maximum pressure
Internal barrel serrations grip wires tightly to resist pull-out and reduce electrical resistance
Tin-plated brass construction for corrosion resistance
Shouldered barrel insulation quickly positions terminal for proper crimping
Expanded insulation entry accommodates a wide variety of insulation diameters and provides additional insulation support