Skip to content

Ico-Rally HIX 1/8 YELLOW

Heat Shrink Tubing, 1/8 in., 0.020 in., 2:1, -55 to +135 C, Polyolefin, Yellow

Mfr. Part #: HIX 1/8 YELLOW / RS Stock #: 70000670

Ico-Rally

Ico-Rally HIX 1/8 YELLOW

Mfr. Part #: HIX 1/8 YELLOW
RS Stock #: 70000670

Description

Heat Shrink Tubing, 1/8 in., 0.020 in., 2:1, -55 to +135 C, Polyolefin, Yellow

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$134.856,36

5

$124.485,66

10

$115.592,94

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Per 250 ft. Coil
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
For insulating, jacketing, bundling, identification
Color
Yellow
Dielectric Strength
500 V/mil
Dimensions
3000.00 in L
Inner Diameter
0.125 in
Longitudinal Shrinkage
6% (Max.) %
Material
Polyolefin
Operating Temperature
-55 to 135 °C
Packaging
Coil
Recovered Inner Diameter
0.046 in.
Shrink Ratio
2:1
Standards
SAE-AMS-DTL-23053/5, Class 1 & 2, UL File No. E52612 (VW-1)
Tensile Strength
1500 PSI
Tube Size
1⁄8 in.
Wall Thickness
0.02 in

Overview

General Purpose Heat Shrinkable Flexible Polyolefin Tubing, Thin Wall, 1500 PSI Tensile Strength

HIX is the most popular, general-purpose heat-shrinkable tubing used for insulating, jacketing, bundling and identification. It is mechanically tough, will not cold flow, never melts and will not split when shrunk over sharp, or irregularly shaped objects. - Applicable Specifications: MIL-I-23053B/5, Classes 1, 2; AMS 3636B, AMS3637B. - Operating Temperature Range: -55?C to 135?C (-67?F to 275?F). - Shrink Ratio: 2 to 1 (50%). - Shrink Temperature: 121?C (250?F).
HIX is mechanically tough and has good abrasion and solvent resistance.