Skip to content
information
Shopping from the United States?

Hubbell Wiring Device-Kellems HBL5366C

Straight Blade Plug, 20 A/125 VAC, 10-18 AWG, Screw Terminal, Insulgrip Series

Mfr. Part #: HBL5366C / RS Stock #: 70116461

Hubbell Wiring Device-Kellems

Hubbell Wiring Device-Kellems HBL5366C

Mfr. Part #: HBL5366C
RS Stock #: 70116461

Description

Straight Blade Plug, 20 A/125 VAC, 10-18 AWG, Screw Terminal, Insulgrip Series

In Stock:

73

Price

Qty.

Standard Price

1

$54.387,18

5

$50.040,18

10

$45.419,94

25

$41.880,24

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accommodation Terminal
18-10 AWG Copper Stranded Conductor AWG
Agency Approvals
UL ; CSA
Amperage
20 A
Color
Black
Contact Material
Brass
Contact Type
Pin
Cord Diameter
0.23 to 0.72 in
Current Rating
20 A
Dielectric Voltage
2000 V (Min.) in
Family Name
Twist-Lock® Family
Grade
Industrial
Ground Screw Material
Brass
Housing Material
Nylon
IP Rating
IP20
Maximum Operating Temperature
75 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Cable
NEMA Type
5-20P
Number of Contacts
3
Number of Poles
2
Primary Type
Straight Blade
Product Header
Insulgrip Series Straight Blade Plug
Series
Terminal Screw Material
Brass
Termination
Screw
Type
Plug
UPC Code
783585173955
Voltage Rating
125 V
Weight
0.2 lb
Wire Size
10-18 AWG

Overview

Insulgrip Plug, 20 A Amperage, 125 V Voltage Rating, Black Color, 0.230 in. to 0.720 in. Dia. Cord
  • Brass/nickel plated for neutral terminal screw material ?Brass, multiple drive (green) ground screw material ?Steel nickel finish wire clamps material
    Nylon material housing. 18-10 AWG copper stranded conductor terminal accommodation.