Skip to content
information
Shopping from the United States?

Honeywell 2DM409

Door Switch, Interlock, DPDT, FINGERGRIP Actuator, 10 Amps, QC TERMINATION

Mfr. Part #: 2DM409 / RS Stock #: 70119070

Honeywell

Honeywell 2DM409

Mfr. Part #: 2DM409
RS Stock #: 70119070

Description

Door Switch, Interlock, DPDT, FINGERGRIP Actuator, 10 Amps, QC TERMINATION

In Stock:

219

Price

Qty.

Standard Price

1

$27.895,32

5

$25.659,72

10

$23.709,78

20

$21.474,18

50

$19.809,90

Additional Inventory

Manufacturer Lead Time:

22 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Plunger
Contact Form
DPDT
Current Rating
10 A
Mounting Hole Size
0.045 to 0.1 x 0.55 in
Mounting Type
Snap-in
Number of Poles
2
Number of Positions
2
Operation
Maintained, Momentary
Special Features
Finger Grip Plunger
Standards
UL Recognized, CSA Certified
Temperature Rating
-37 to +82 C
Termination
Quick Connect
Type
Non-Locking
Voltage Rating
277 V

Overview

Snap-In Panel Mount Switch, 10 A Current Rating

These switches are designed to cut power when a service door or drawer is opened, helping to protect personnel and equipment. The DM Series of door interlock switches are designed with an attractive yet rugged snap-in panel mount design for easy installation.

Features
  • Pull to Cheat Option Available (Switch Resets When Door Is Closed)
  • DM Versions Offer Quick Connect Terminals Where the Others Offer Screw Terminals