Skip to content
information
Shopping from the United States?

Honeywell 20007-17

Meter, Hour, AC, 2 Screw Mount, 216-264 VAC, 60HZ, 8-32 Termination

Mfr. Part #: 20007-17 / RS Stock #: 70111610

Honeywell

Honeywell 20007-17

Mfr. Part #: 20007-17
RS Stock #: 70111610

Description

Meter, Hour, AC, 2 Screw Mount, 216-264 VAC, 60HZ, 8-32 Termination

Out of Stock

Price

Qty.

Standard Price

8

$359.211,24

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accuracy
+/-0.02% %
Approvals
CE, CSA, UL
Casing Material
Polycarbonate
Connection Type
Screw
Dimensions, Cutout, Inches
36.83 x 24.13 mm
Display Digit Height
3 mm
Display Type
Digital
Function
Hour Meter
Hole Diameter
0.15 ”
Input Type
Voltage
Maximum Opening Temperature
68 °C
Measurement Range
0 to 99999 hrs.
Measuring Range
0 to 99999.9 hrs.
Minimum Operating Temperature
-54 °C
Mounting Type
Panel
Number of Digits
6 Digits
Operating Frequency
60 Hz
Operating Temperature
-54 to 68 °C
Panel Cut Out
1.45x0.95 ”
Power Rating
3 W
Primary Type
Electromechanical
Product Header
2000 Series AC Hour Meter
Series
20000 Series
Shape
Rectangle
Standards
UL Recognized, CSA Certified
Supply Voltage
24, 120, 240 VAC VAC
Temperature Range
-54 to +68 °C
Termination
Screw
Type
Electromechanical
Voltage Rating
216 to 264 VAC

Overview

The 02000 Series of AC hour meters from Honeywell accurately tracks and records elapsed time of equipment operation to simplify and expedite service, maintenance, testing, and other runtime needs. These reliable meters are totally sealed for protection against moisture and dirt, and all parts are in-process inspected to ensure high quality standards.
AC Hour Meters from Honeywell feature:
  • A rugged design for excellent shock, vibration, and temperature resistance in demanding environments
  • 5-digit measurement with automatic recycle to zero
  • Accurate performance with a tolerance of +0.02%
  • Choice of 24, 120 and 240 VAC models (Range ±10%)
  • A variety of styles for size, termination and mounting flexibility
  • UL, CSA, CE and Mil-spec versions
  • Quality you can count on from Hobbs branded products
  • Reliable performance in applications such as material handling, agricultural and construction equipment, office equipment, recreational vehicles, and medical equipment