Skip to content
information
Shopping from the United States?

Heyco 2119SP

Universal Bushing, Nylon 6/6, Black, Mounting Hole Size 1.375 in, SB Series

Mfr. Part #: 2119SP / RS Stock #: 72068341

Heyco

Heyco 2119SP

Mfr. Part #: 2119SP
RS Stock #: 72068341

Description

Universal Bushing, Nylon 6/6, Black, Mounting Hole Size 1.375 in, SB Series

In Stock:

2911

Price

Qty.

Standard Price

1

$347,76

100

$323,4168

250

$312,984

500

$302,5512

1000

$292,1184

2500

$281,6856

5000

$271,2528

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Black
Dimensions
0.45 in H
Features
Absorb Vibration And Cushion And Insulate Cables ; Tubing ; Hoses Or Shafts ; Fingertip Pressure Snap-Locks The Bushing Into Its Mounting Hole ; Flexible Shutters Adjust To AcCommodate And Support Any Shape From 0.125 in. (3,2 mm) To A Maximum Inside Diameter Of 2.470 in. (62,7 mm) ; Locking Fingers In Fractional Increments Up To The Maximum Panel Thickness
Flammability Rating
94V-2
Inner Diameter
1 in
Material
Nylon 6/6
Mounting Hole Diameter
0.875 in
Mounting Hole Size
1.375 in
Outer Diameter
1.49 in
Overall Height
0.41 in
Panel Thickness
0.125 in
Temperature Range
-0.4 to 221 F

Overview

Split design allows side entry and encirclement of preassembled harnesses, power cords, capillary tubes or other assemblies that have segments larger than the bushing's ID. Parts can be assembled into holes that already contain cables or tubing. Only fingertip pressure required to snap-lock the bushing into its mounting hole. Locking fingers in fractional increments up to the maximum panel thickness. Flexible shutters adjust to accommodate and support any shape from .125" (3,2 mm) to a maximum inside diameter of 1.970" (43,2 mm). Absorb vibration, cushion and insulate cables, tubing, hoses or shafts. Available in multiple sizes for use in .500" (12,7 mm) to 2.