Skip to content

HellermannTyton T50L9C2

Cable Tie, 15.35" Long, UL Rated, 50lb Tensile Strength, PA66, Natural

Mfr. Part #: T50L9C2 / RS Stock #: 70717986

HellermannTyton

HellermannTyton T50L9C2

Mfr. Part #: T50L9C2
RS Stock #: 70717986

Description

Cable Tie, 15.35" Long, UL Rated, 50lb Tensile Strength, PA66, Natural

In Stock:

820

Price

Qty.

Standard Price

1

$832,14

50

$770,04

100

$745,20

250

$720,36

500

$695,52

1000

$670,68

2000

$645,84

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approximate Length
15.00 in
Color
Natural
Dimensions
0.00 in W X 15.40 in L
Material
Polyamide 6/6
Primary Type
Cable Ties
Tensile Strength
50 lbs.
UPC Code
089306084143

Overview

Standard Cable Ties:

HellermannTyton standard cable ties feature inside serrations providing a positive hold onto wire and cable bundles. The head design guarantees high tensile strength, as well as a low insertion force. The bent tail design allows quick and simple installations by hand. For high volume applications, tensioning tools are available to ensure consistent and safe installation.

Features:
  • Inside serrations allow for strong hold on cables and wire bundles.
  • Head design provides high tensile strength with very low insertion force.
  • Bent tail ensures a quick and simple installation.