HARTING 15110262601000
Conn;PCB;Male;1.27mm Pitch;26 Pin;2 Row;Straight;Stacking Height 1.75mm;har-flex
Mfr. Part #: 15110262601000 / RS Stock #: 70280867
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.688.710,14
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Contact Material
Copper Alloy
Current Rating
2 A
Mounting Type
Surface Mount
Number of Contacts
26
Orientation
Straight
Pitch
1.27 mm
Primary Type
Mezzanine/Stacking
Termination
SMD
Type
Male
Overview
har-flex® is a general-purpose PCB connector series based on a 1.27 mm grid with SMT termination technology.
With its straight, angled and cable variants, har-flex® provides connectivity solutions for many different board-to-board and cable-to-board applications. The different stacking heights of the mezzanine connectors and the flexible IDC connector cable lengths offer a high degree of freedom to the system design.
A broad choice of configurations between 6 and 100 contacts in even numbered positions is available.
HARTING har-flex® Connectors provide 100 percent coplanarity testing and standard fitting with pick and place pads that guarantee a simple, fully automatic and assembly of the PCBs.
Applications
Controllers
Drives
Sensors
Features
Robust design (solder hold-downs)
Wide range of pin counts available (all even numbers from 6 - 100)
4 stacking heights from 8mm to 13.8mm
SMT termination for reflow solder process
Pick & Place pads for automatic assembly
Tape & Reel packaging for pick-and-place machines
Secure solder connection (coplanarity of termination pins <0.1mm)
Flexible tolerances of PCB distance due to a wiping length of 1.5mm
MSL 1
har-flex® covers mezzanine applications with a range of straight versions for four different stacking heights that can be used to interconnect PCBs arranged in parallel stacks with spacing between 8.0 mm and 13.8 mm. Additional stacking heights are under consideration. Using a straight connector mating with an angled version, a right-angled motherboard-to-daughtercard application is realized. The straight male connectors can be mated with the cable connectors for flatband cables.
With its straight, angled and cable variants, har-flex® provides connectivity solutions for many different board-to-board and cable-to-board applications. The different stacking heights of the mezzanine connectors and the flexible IDC connector cable lengths offer a high degree of freedom to the system design.
A broad choice of configurations between 6 and 100 contacts in even numbered positions is available.
HARTING har-flex® Connectors provide 100 percent coplanarity testing and standard fitting with pick and place pads that guarantee a simple, fully automatic and assembly of the PCBs.
Applications
Features
har-flex® covers mezzanine applications with a range of straight versions for four different stacking heights that can be used to interconnect PCBs arranged in parallel stacks with spacing between 8.0 mm and 13.8 mm. Additional stacking heights are under consideration. Using a straight connector mating with an angled version, a right-angled motherboard-to-daughtercard application is realized. The straight male connectors can be mated with the cable connectors for flatband cables.